
TL3845BDR-8 | |
|---|---|
DigiKey Part Number | 296-49952-2-ND - Tape & Reel (TR) 296-49952-1-ND - Cut Tape (CT) 296-49952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3845BDR-8 |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL3845BDR-8 Models |
Category | Frequency - Switching 100kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 48% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, Forward Converter | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.6V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC3844BD1013TR | STMicroelectronics | 348 | 497-3682-1-ND | 17,94000 Kč | Similar |
| UC3845ADM-TR | Microchip Technology | 2 890 | UC3845ADM-TRCT-ND | 156,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 7,88300 Kč | 78,83 Kč |
| 25 | 7,04080 Kč | 176,02 Kč |
| 100 | 6,12110 Kč | 612,11 Kč |
| 250 | 5,68436 Kč | 1 421,09 Kč |
| 500 | 5,42034 Kč | 2 710,17 Kč |
| 1 000 | 5,20324 Kč | 5 203,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,67255 Kč | 11 681,38 Kč |
| 5 000 | 4,54124 Kč | 22 706,20 Kč |
| 7 500 | 4,47551 Kč | 33 566,32 Kč |
| 12 500 | 4,40265 Kč | 55 033,13 Kč |
| 17 500 | 4,36007 Kč | 76 301,23 Kč |
| 25 000 | 4,31912 Kč | 107 978,00 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |


