
TL3845BDR-8 | |
|---|---|
DigiKey Part Number | 296-49952-2-ND - Tape & Reel (TR) 296-49952-1-ND - Cut Tape (CT) 296-49952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3845BDR-8 |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL3845BDR-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7.6V ~ 30V | |
Frequency - Switching | 100kHz | |
Duty Cycle (Max) | 48% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,70600 Kč | 77,06 Kč |
| 25 | 6,87880 Kč | 171,97 Kč |
| 100 | 5,98440 Kč | 598,44 Kč |
| 250 | 5,55608 Kč | 1 389,02 Kč |
| 500 | 5,29864 Kč | 2 649,32 Kč |
| 1 000 | 5,08614 Kč | 5 086,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,97685 Kč | 9 942,12 Kč |
| 5 000 | 3,86237 Kč | 19 311,85 Kč |
| 7 500 | 3,80503 Kč | 28 537,72 Kč |
| 12 500 | 3,74152 Kč | 46 769,00 Kč |
| 17 500 | 3,70440 Kč | 64 827,00 Kč |
| 25 000 | 3,66869 Kč | 91 717,25 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |


