TL3844BD-8 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3 212
Unit Price: 11,26000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 348
Unit Price: 17,94000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1 385
Unit Price: 8,55076 Kč
Datasheet

Similar


onsemi
In Stock: 6 379
Unit Price: 13,97000 Kč
Datasheet
Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL3844BD-8

DigiKey Part Number
296-34298-5-ND
Manufacturer
Manufacturer Product Number
TL3844BD-8
Description
IC REG CTRLR BST FLYBK PWM 8SOIC
Customer Reference
Detailed Description
Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL3844BD-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
Up to 500kHz
Manufacturer
Texas Instruments
Duty Cycle (Max)
48%
Packaging
Tube
Synchronous Rectifier
No
Part Status
Obsolete
Clock Sync
No
Output Type
Transistor Driver
Control Features
Frequency Control
Function
Step-Up, Step-Up/Step-Down
Operating Temperature
0°C ~ 70°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Boost, Flyback, Forward
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
8-SOIC
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL3844BDR-8Texas Instruments3 212296-31948-1-ND11,26000 KčMFR Recommended
UC3844BD1013TRSTMicroelectronics348497-3682-1-ND17,94000 KčSimilar
UC3844BD1GRochester Electronics, LLC1 3852156-UC3844BD1G-OS-ND8,55076 KčSimilar
UC3844BD1R2Gonsemi6 379UC3844BD1R2GOSCT-ND13,97000 KčSimilar
Obsolete
Marketplace Stock: 22 152 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

22 152In Stock
Ships from Rochester Electronics, LLC