
TL3474CDR | |
|---|---|
DigiKey Part Number | 296-24386-2-ND - Tape & Reel (TR) 296-24386-1-ND - Cut Tape (CT) 296-24386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3474CDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL3474CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 3.5mA (x4 Channels) | |
Current - Output / Channel | 34 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 15,95800 Kč | 159,58 Kč |
| 25 | 14,39640 Kč | 359,91 Kč |
| 100 | 12,68910 Kč | 1 268,91 Kč |
| 250 | 11,87564 Kč | 2 968,91 Kč |
| 500 | 11,38512 Kč | 5 692,56 Kč |
| 1 000 | 11,08379 Kč | 11 083,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,55452 Kč | 26 386,30 Kč |
| 5 000 | 10,29750 Kč | 51 487,50 Kč |
| 7 500 | 10,16877 Kč | 76 265,78 Kč |
| 12 500 | 10,02619 Kč | 125 327,38 Kč |
| 17 500 | 9,94282 Kč | 173 999,35 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

