
TL3474ACPWR | |
|---|---|
DigiKey Part Number | 296-15116-2-ND - Tape & Reel (TR) 296-15116-1-ND - Cut Tape (CT) 296-15116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3474ACPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL3474ACPWR Models |
Category | Current - Supply 3.5mA (x4 Channels) |
Mfr | Current - Output / Channel 34 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 100 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,49000 Kč | 31,49 Kč |
| 10 | 22,94100 Kč | 229,41 Kč |
| 25 | 20,81360 Kč | 520,34 Kč |
| 100 | 18,46960 Kč | 1 846,96 Kč |
| 250 | 17,35176 Kč | 4 337,94 Kč |
| 500 | 16,67898 Kč | 8 339,49 Kč |
| 1 000 | 16,12485 Kč | 16 124,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,21232 Kč | 30 424,64 Kč |
| 4 000 | 14,84787 Kč | 59 391,48 Kč |
| 6 000 | 14,66531 Kč | 87 991,86 Kč |
| 10 000 | 14,46314 Kč | 144 631,40 Kč |
| 14 000 | 14,34498 Kč | 200 829,72 Kč |
| Unit Price without VAT: | 31,49000 Kč |
|---|---|
| Unit Price with VAT: | 38,10290 Kč |

