
TL3474ACPWR | |
|---|---|
DigiKey Part Number | 296-15116-2-ND - Tape & Reel (TR) 296-15116-1-ND - Cut Tape (CT) 296-15116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3474ACPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL3474ACPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 3.5mA (x4 Channels) | |
Current - Output / Channel | 34 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 21,71200 Kč | 217,12 Kč |
| 25 | 19,67920 Kč | 491,98 Kč |
| 100 | 17,45770 Kč | 1 745,77 Kč |
| 250 | 16,39692 Kč | 4 099,23 Kč |
| 500 | 15,75732 Kč | 7 878,66 Kč |
| 1 000 | 15,23069 Kč | 15 230,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,79740 Kč | 29 594,80 Kč |
| 4 000 | 14,44069 Kč | 57 762,76 Kč |
| 6 000 | 14,26202 Kč | 85 572,12 Kč |
| 10 000 | 14,06410 Kč | 140 641,00 Kč |
| 14 000 | 13,94842 Kč | 195 277,88 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |

