Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL331LVQDBVRQ1

DigiKey Part Number
296-TL331LVQDBVRQ1TR-ND - Tape & Reel (TR)
296-TL331LVQDBVRQ1CT-ND - Cut Tape (CT)
296-TL331LVQDBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL331LVQDBVRQ1
Description
AUTOMOTIVE 1.65-V TO 5.5-V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TL331LVQDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.65V ~ 5.5V
Voltage - Input Offset (Max)
2mV @ 5V
Current - Input Bias (Max)
5pA @ 5V
Current - Output (Typ)
100mA @ 5V
Current - Quiescent (Max)
35µA
CMRR, PSRR (Typ)
65dB CMRR, 80dB PSRR
Propagation Delay (Max)
600ns (Typ)
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 722
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
107,70600 Kč77,06 Kč
256,87880 Kč171,97 Kč
1005,98440 Kč598,44 Kč
2505,55608 Kč1 389,02 Kč
5005,29864 Kč2 649,32 Kč
1 0005,08614 Kč5 086,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,82380 Kč14 471,40 Kč
6 0004,69543 Kč28 172,58 Kč
9 0004,63111 Kč41 679,99 Kč
15 0004,55990 Kč68 398,50 Kč
21 0004,51827 Kč94 883,67 Kč
30 0004,47822 Kč134 346,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč