TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL2843DR-8

DigiKey Part Number
296-10164-2-ND - Tape & Reel (TR)
296-10164-1-ND - Cut Tape (CT)
296-10164-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL2843DR-8
Description
IC REG CTRLR MULT TOPOLOGY 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL2843DR-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Flyback, Forward
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7.6V ~ 30V
Frequency - Switching
Up to 500kHz
Duty Cycle (Max)
97%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 964
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,77000 Kč14,77 Kč
1010,56900 Kč105,69 Kč
259,48760 Kč237,19 Kč
1008,29950 Kč829,95 Kč
2507,73568 Kč1 933,92 Kč
5007,39528 Kč3 697,64 Kč
1 0007,11524 Kč7 115,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,81946 Kč17 048,65 Kč
5 0006,64119 Kč33 205,95 Kč
7 5006,55192 Kč49 139,40 Kč
12 5006,45299 Kč80 662,38 Kč
17 5006,39521 Kč111 916,17 Kč
25 0006,33960 Kč158 490,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,77000 Kč
Unit Price with VAT:17,87170 Kč