Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL2842BDR

DigiKey Part Number
296-TL2842BDRTR-ND - Tape & Reel (TR)
296-TL2842BDRCT-ND - Cut Tape (CT)
296-TL2842BDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL2842BDR
Description
IC REG CTRLR BST FLYBK CM 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL2842BDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
Up to 500kHz
Manufacturer
Texas Instruments
Duty Cycle (Max)
96%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
No
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Frequency Control
Function
Step-Up, Step-Up/Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Boost, Flyback, Forward
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
14-SOIC
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 396
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,66736 Kč24 168,40 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
119,60000 Kč19,60 Kč
1013,99400 Kč139,94 Kč
2512,60520 Kč315,13 Kč
10011,08260 Kč1 108,26 Kč
25010,35768 Kč2 589,42 Kč
5009,92096 Kč4 960,48 Kč
1 0009,56100 Kč9 561,00 Kč
Digi-Reel®
QuantityUnit PriceExt Price
113,76000 Kč13,76 Kč
109,74000 Kč97,40 Kč
258,73440 Kč218,36 Kč
1007,63520 Kč763,52 Kč
2507,11004 Kč1 777,51 Kč
5006,79264 Kč3 396,32 Kč
1 0006,53153 Kč6 531,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:13,76000 Kč
Unit Price with VAT:16,64960 Kč

Other Suppliers on DigiKey

4 173In Stock
Ships from Rochester Electronics, LLC