
TL2575HV-05QKTTRQ1 | |
|---|---|
DigiKey Part Number | 296-TL2575HV-05QKTTRQ1TR-ND - Tape & Reel (TR) 296-TL2575HV-05QKTTRQ1CT-ND - Cut Tape (CT) 296-TL2575HV-05QKTTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL2575HV-05QKTTRQ1 |
Description | IC REG BUCK 5V 1A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | TL2575HV-05QKTTRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,57000 Kč | 107,57 Kč |
| 10 | 82,01100 Kč | 820,11 Kč |
| 25 | 75,62000 Kč | 1 890,50 Kč |
| 100 | 68,59560 Kč | 6 859,56 Kč |
| 250 | 65,24744 Kč | 16 311,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 63,23000 Kč | 31 615,00 Kč |
| 1 000 | 61,56957 Kč | 61 569,57 Kč |
| 1 500 | 60,73837 Kč | 91 107,56 Kč |
| 2 500 | 59,81661 Kč | 149 541,52 Kč |
| 3 500 | 59,27806 Kč | 207 473,21 Kč |
| Unit Price without VAT: | 107,57000 Kč |
|---|---|
| Unit Price with VAT: | 130,15970 Kč |










