Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL2575HV-05IKTTR

DigiKey Part Number
296-21833-2-ND - Tape & Reel (TR)
296-21833-1-ND - Cut Tape (CT)
296-21833-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL2575HV-05IKTTR
Description
IC REG BUCK 5V 1A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
TL2575HV-05IKTTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
60V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
52kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TO-263 (DDPAK-5)
Voltage - Input (Min)
4.75V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2575HVS-5.0/NOPBTexas Instruments960LM2575HVS-5.0/NOPB-ND122,84000 KčSimilar
LM2591HVS-5.0/NOPBTexas Instruments922LM2591HVS-5.0/NOPB-ND168,19000 KčSimilar
MIC4576-5.0WU-TRMicrochip Technology1 111MIC4576-5.0WU-CT-ND93,65000 KčSimilar
In-Stock: 1 679
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
196,38000 Kč96,38 Kč
1073,17800 Kč731,78 Kč
2567,36160 Kč1 684,04 Kč
10060,96770 Kč6 096,77 Kč
25057,92088 Kč14 480,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50054,86568 Kč27 432,84 Kč
Manufacturers Standard Package
Unit Price without VAT:96,38000 Kč
Unit Price with VAT:116,61980 Kč