
TL2575-15IKTTR | |
|---|---|
DigiKey Part Number | 296-21497-2-ND - Tape & Reel (TR) 296-21497-1-ND - Cut Tape (CT) 296-21497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL2575-15IKTTR |
Description | IC REG BUCK 15V 1A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 15V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | TL2575-15IKTTR Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 52kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263 (DDPAK-5) |
Voltage - Input (Min) 4.75V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2575HVS-15/NOPB | Texas Instruments | 82 | LM2575HVS-15/NOPB-ND | 133,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 Kč | 71,39 Kč |
| 10 | 53,54500 Kč | 535,45 Kč |
| 25 | 49,10160 Kč | 1 227,54 Kč |
| 100 | 44,21760 Kč | 4 421,76 Kč |
| 250 | 41,88848 Kč | 10 472,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 40,48456 Kč | 20 242,28 Kč |
| 1 000 | 39,32883 Kč | 39 328,83 Kč |
| 1 500 | 38,75027 Kč | 58 125,40 Kč |
| 2 500 | 38,10902 Kč | 95 272,55 Kč |
| 3 500 | 37,73449 Kč | 132 070,71 Kč |
| 5 000 | 37,37396 Kč | 186 869,80 Kč |
| Unit Price without VAT: | 71,39000 Kč |
|---|---|
| Unit Price with VAT: | 86,38190 Kč |

