

TL1963A-33DCQR | |
|---|---|
DigiKey Part Number | 296-24534-2-ND - Tape & Reel (TR) 296-24534-1-ND - Cut Tape (CT) 296-24534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1963A-33DCQR |
Description | IC REG LIN 3.3V 1.5A SOT-223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TL1963A-33DCQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 80 mA | |
PSRR | 63dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,74000 Kč | 70,74 Kč |
| 10 | 53,24300 Kč | 532,43 Kč |
| 25 | 48,85240 Kč | 1 221,31 Kč |
| 100 | 44,01720 Kč | 4 401,72 Kč |
| 250 | 41,71104 Kč | 10 427,76 Kč |
| 500 | 40,32120 Kč | 20 160,60 Kč |
| 1 000 | 39,17728 Kč | 39 177,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,69400 Kč | 86 735,00 Kč |
| Unit Price without VAT: | 70,74000 Kč |
|---|---|
| Unit Price with VAT: | 85,59540 Kč |






