
TL16C552FNR | |
|---|---|
DigiKey Part Number | 296-49946-2-ND - Tape & Reel (TR) 296-49946-1-ND - Cut Tape (CT) 296-49946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL16C552FNR |
Description | IC ASYNC COMM ELEMENT DUAL68PLCC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel 16 Byte 68-PLCC (24.23x24.23) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C552FNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Features | Printer Port | |
Number of Channels | 2, DUART | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | 1Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
With Auto Flow Control | - | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 68-LCC (J-Lead) | |
Supplier Device Package | 68-PLCC (24.23x24.23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,34000 Kč | 314,34 Kč |
| 10 | 248,25900 Kč | 2 482,59 Kč |
| 25 | 231,75080 Kč | 5 793,77 Kč |
| 100 | 213,74070 Kč | 21 374,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 204,96904 Kč | 51 242,26 Kč |
| 500 | 199,75818 Kč | 99 879,09 Kč |
| 750 | 197,14827 Kč | 147 861,20 Kč |
| Unit Price without VAT: | 314,34000 Kč |
|---|---|
| Unit Price with VAT: | 380,35140 Kč |


