Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±0.4% 100 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL1431QDRG4

DigiKey Part Number
296-31943-2-ND - Tape & Reel (TR)
296-31943-1-ND - Cut Tape (CT)
296-31943-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL1431QDRG4
Description
IC VREF SHUNT ADJ 0.4% 8SOIC
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL1431QDRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.4%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 4 000 View Now
This product is no longer carried by DigiKey.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,79000 Kč23,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,40009 Kč28 500,23 Kč
5 00011,12758 Kč55 637,90 Kč
7 50010,99113 Kč82 433,48 Kč
12 50010,83998 Kč135 499,75 Kč
17 50010,75163 Kč188 153,52 Kč
Manufacturers Standard Package
Unit Price without VAT:23,79000 Kč
Unit Price with VAT:28,78590 Kč

Other Suppliers on DigiKey

4 000In Stock
Ships from Rochester Electronics, LLC