
TL1431QDREP | |
|---|---|
DigiKey Part Number | 296-18135-2-ND - Tape & Reel (TR) 296-18135-1-ND - Cut Tape (CT) 296-18135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1431QDREP |
Description | IC VREF SHUNT ADJ 0.4% 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL1431QDREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,08000 Kč | 64,08 Kč |
| 10 | 47,93700 Kč | 479,37 Kč |
| 25 | 43,92560 Kč | 1 098,14 Kč |
| 100 | 39,50850 Kč | 3 950,85 Kč |
| 250 | 37,40168 Kč | 9 350,42 Kč |
| 500 | 36,13254 Kč | 18 066,27 Kč |
| 1 000 | 35,08765 Kč | 35 087,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 30,97498 Kč | 77 437,45 Kč |
| Unit Price without VAT: | 64,08000 Kč |
|---|---|
| Unit Price with VAT: | 77,53680 Kč |

