
TL1431CDR | |
|---|---|
DigiKey Part Number | 296-10129-2-ND - Tape & Reel (TR) 296-10129-1-ND - Cut Tape (CT) 296-10129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1431CDR |
Description | IC VREF SHUNT ADJ 0.4% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL1431CDR Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±0.4% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 1 mA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SOIC |
Voltage - Output (Max) 36 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 6,06900 Kč | 60,69 Kč |
| 25 | 5,40560 Kč | 135,14 Kč |
| 100 | 4,67790 Kč | 467,79 Kč |
| 250 | 4,33044 Kč | 1 082,61 Kč |
| 500 | 4,12022 Kč | 2 060,11 Kč |
| 1 000 | 3,94774 Kč | 3 947,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,76534 Kč | 9 413,35 Kč |
| 5 000 | 3,65547 Kč | 18 277,35 Kč |
| 7 500 | 3,60047 Kč | 27 003,53 Kč |
| 12 500 | 3,53951 Kč | 44 243,88 Kč |
| 17 500 | 3,50388 Kč | 61 317,90 Kč |
| 25 000 | 3,46959 Kč | 86 739,75 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |

