
TL103WIDR | |
|---|---|
DigiKey Part Number | 296-18862-2-ND - Tape & Reel (TR) 296-18862-1-ND - Cut Tape (CT) 296-18862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL103WIDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL103WIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 900 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 700µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,68000 Kč | 96,80 Kč |
| 25 | 8,68480 Kč | 217,12 Kč |
| 100 | 7,58450 Kč | 758,45 Kč |
| 250 | 7,06036 Kč | 1 765,09 Kč |
| 500 | 6,74498 Kč | 3 372,49 Kč |
| 1 000 | 6,48523 Kč | 6 485,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,68532 Kč | 11 713,30 Kč |
| 5 000 | 4,55421 Kč | 22 771,05 Kč |
| 7 500 | 4,48859 Kč | 33 664,43 Kč |
| 12 500 | 4,41586 Kč | 55 198,25 Kč |
| 17 500 | 4,37338 Kč | 76 534,15 Kč |
| 25 000 | 4,33250 Kč | 108 312,50 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

