
TL103WAIDR | |
|---|---|
DigiKey Part Number | 296-18861-2-ND - Tape & Reel (TR) 296-18861-1-ND - Cut Tape (CT) 296-18861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL103WAIDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL103WAIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 10,98200 Kč | 109,82 Kč |
| 25 | 9,86920 Kč | 246,73 Kč |
| 100 | 8,64490 Kč | 864,49 Kč |
| 250 | 8,06072 Kč | 2 015,18 Kč |
| 500 | 7,70752 Kč | 3 853,76 Kč |
| 1 000 | 7,41733 Kč | 7 417,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,11060 Kč | 17 776,50 Kč |
| 5 000 | 6,92577 Kč | 34 628,85 Kč |
| 7 500 | 6,83325 Kč | 51 249,38 Kč |
| 12 500 | 6,73070 Kč | 84 133,75 Kč |
| 17 500 | 6,67078 Kč | 116 738,65 Kč |
| 25 000 | 6,61314 Kč | 165 328,50 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

