
TL084CNSR | |
|---|---|
DigiKey Part Number | 296-7211-2-ND - Tape & Reel (TR) 296-7211-1-ND - Cut Tape (CT) 296-7211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL084CNSR |
Description | IC OPAMP JFET 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL084CNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,52308 Kč | 13 046,16 Kč |
| 4 000 | 6,34116 Kč | 25 364,64 Kč |
| 6 000 | 6,25006 Kč | 37 500,36 Kč |
| 10 000 | 6,14915 Kč | 61 491,50 Kč |
| 14 000 | 6,09013 Kč | 85 261,82 Kč |
| 20 000 | 6,03337 Kč | 120 667,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,10000 Kč | 14,10 Kč |
| Unit Price without VAT: | 14,10000 Kč |
|---|---|
| Unit Price with VAT: | 17,06100 Kč |

