
TL084CDRG4 | |
|---|---|
DigiKey Part Number | 296-31942-2-ND - Tape & Reel (TR) 296-31942-1-ND - Cut Tape (CT) 296-31942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL084CDRG4 |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL084CDRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 Kč | 10,95 Kč |
| 10 | 7,62000 Kč | 76,20 Kč |
| 25 | 6,82040 Kč | 170,51 Kč |
| 100 | 5,92980 Kč | 592,98 Kč |
| 250 | 5,50416 Kč | 1 376,04 Kč |
| 500 | 5,24818 Kč | 2 624,09 Kč |
| 1 000 | 5,03748 Kč | 5 037,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,81498 Kč | 12 037,45 Kč |
| 5 000 | 4,68089 Kč | 23 404,45 Kč |
| 7 500 | 4,61368 Kč | 34 602,60 Kč |
| 12 500 | 4,53929 Kč | 56 741,12 Kč |
| 17 500 | 4,49579 Kč | 78 676,33 Kč |
| 25 000 | 4,45398 Kč | 111 349,50 Kč |
| Unit Price without VAT: | 10,95000 Kč |
|---|---|
| Unit Price with VAT: | 13,24950 Kč |

