
TL084BCN | |
|---|---|
DigiKey Part Number | 296-12951-5-ND |
Manufacturer | |
Manufacturer Product Number | TL084BCN |
Description | IC OPAMP JFET 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL084BCN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,47000 Kč | 29,47 Kč |
| 10 | 21,40800 Kč | 214,08 Kč |
| 25 | 19,39960 Kč | 484,99 Kč |
| 100 | 17,20210 Kč | 1 720,21 Kč |
| 250 | 16,15460 Kč | 4 038,65 Kč |
| 500 | 15,52228 Kč | 7 761,14 Kč |
| 1 000 | 15,00191 Kč | 15 001,91 Kč |
| 2 500 | 14,45268 Kč | 36 131,70 Kč |
| 5 000 | 14,12169 Kč | 70 608,45 Kč |
| Unit Price without VAT: | 29,47000 Kč |
|---|---|
| Unit Price with VAT: | 35,65870 Kč |




