
TL081HIDCKR | |
|---|---|
DigiKey Part Number | 296-TL081HIDCKRTR-ND - Tape & Reel (TR) 296-TL081HIDCKRCT-ND - Cut Tape (CT) 296-TL081HIDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL081HIDCKR |
Description | IC OPAMP JFET 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Push-Pull SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL081HIDCKR Models |
Category | Current - Input Bias 1 pA |
Mfr | Voltage - Input Offset 1 mV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 1.4mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 40 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 5.25 MHz | Supplier Device Package SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,27000 Kč | 52,70 Kč |
| 25 | 4,69520 Kč | 117,38 Kč |
| 100 | 4,04630 Kč | 404,63 Kč |
| 250 | 3,73932 Kč | 934,83 Kč |
| 500 | 3,55412 Kč | 1 777,06 Kč |
| 1 000 | 3,40147 Kč | 3 401,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,21276 Kč | 9 638,28 Kč |
| 6 000 | 3,12041 Kč | 18 722,46 Kč |
| 9 000 | 3,07418 Kč | 27 667,62 Kč |
| 15 000 | 3,02296 Kč | 45 344,40 Kč |
| 21 000 | 2,99301 Kč | 62 853,21 Kč |
| 30 000 | 2,96422 Kč | 88 926,60 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |


