
TL072QDREP | |
|---|---|
DigiKey Part Number | 296-31940-2-ND - Tape & Reel (TR) 296-31940-1-ND - Cut Tape (CT) 296-31940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL072QDREP |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL072QDREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 5.25 MHz | |
Current - Input Bias | 65 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,66000 Kč | 56,66 Kč |
| 10 | 42,22200 Kč | 422,22 Kč |
| 25 | 38,62720 Kč | 965,68 Kč |
| 100 | 34,66740 Kč | 3 466,74 Kč |
| 250 | 32,78060 Kč | 8 195,15 Kč |
| 500 | 31,64286 Kč | 15 821,43 Kč |
| 1 000 | 30,70592 Kč | 30 705,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 29,71716 Kč | 74 292,90 Kč |
| 5 000 | 29,12121 Kč | 145 606,05 Kč |
| Unit Price without VAT: | 56,66000 Kč |
|---|---|
| Unit Price with VAT: | 68,55860 Kč |


