
TL064CPWR | |
|---|---|
DigiKey Part Number | 296-7182-2-ND - Tape & Reel (TR) 296-7182-1-ND - Cut Tape (CT) 296-7182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL064CPWR |
Description | IC OPAMP JFET 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL064CPWR Models |
Category | Current - Supply 200µA (x4 Channels) |
Mfr | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 3.5V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 30 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 Kč | 11,05 Kč |
| 10 | 7,73700 Kč | 77,37 Kč |
| 25 | 6,91560 Kč | 172,89 Kč |
| 100 | 6,01470 Kč | 601,47 Kč |
| 250 | 5,58344 Kč | 1 395,86 Kč |
| 500 | 5,32358 Kč | 2 661,79 Kč |
| 1 000 | 5,10939 Kč | 5 109,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,93327 Kč | 9 866,54 Kč |
| 4 000 | 4,78827 Kč | 19 153,08 Kč |
| 6 000 | 4,71571 Kč | 28 294,26 Kč |
| 10 000 | 4,63524 Kč | 46 352,40 Kč |
| 14 000 | 4,58823 Kč | 64 235,22 Kč |
| 20 000 | 4,54302 Kč | 90 860,40 Kč |
| Unit Price without VAT: | 11,05000 Kč |
|---|---|
| Unit Price with VAT: | 13,37050 Kč |

