
TL064BCDR | |
|---|---|
DigiKey Part Number | 296-14990-2-ND - Tape & Reel (TR) 296-14990-1-ND - Cut Tape (CT) 296-14990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL064BCDR |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL064BCDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 200µA (x4 Channels) | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,63000 Kč | 166,30 Kč |
| 25 | 15,02600 Kč | 375,65 Kč |
| 100 | 13,26020 Kč | 1 326,02 Kč |
| 250 | 12,41988 Kč | 3 104,97 Kč |
| 500 | 11,91300 Kč | 5 956,50 Kč |
| 1 000 | 11,49557 Kč | 11 495,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,05503 Kč | 27 637,58 Kč |
| 5 000 | 10,78940 Kč | 53 947,00 Kč |
| 7 500 | 10,65640 Kč | 79 923,00 Kč |
| 12 500 | 10,50901 Kč | 131 362,62 Kč |
| 17 500 | 10,42293 Kč | 182 401,27 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |

