
TL062BCDR | |
|---|---|
DigiKey Part Number | 296-14988-2-ND - Tape & Reel (TR) 296-14988-1-ND - Cut Tape (CT) 296-14988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL062BCDR |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL062BCDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 200µA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 $ | 1,28 $ |
| 10 | 0,92700 $ | 9,27 $ |
| 25 | 0,83920 $ | 20,98 $ |
| 100 | 0,74290 $ | 74,29 $ |
| 250 | 0,69696 $ | 174,24 $ |
| 500 | 0,66926 $ | 334,63 $ |
| 1 000 | 0,64646 $ | 646,46 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,62238 $ | 1 555,95 $ |
| 5 000 | 0,60788 $ | 3 039,40 $ |
| 7 500 | 0,60061 $ | 4 504,57 $ |
| 12 500 | 0,59256 $ | 7 407,00 $ |
| Unit Price without VAT: | 1,28000 $ |
|---|---|
| Unit Price with VAT: | 1,54880 $ |

