
TL062ACPSR | |
|---|---|
DigiKey Part Number | 296-28682-2-ND - Tape & Reel (TR) 296-28682-1-ND - Cut Tape (CT) 296-28682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL062ACPSR |
Description | IC OPAMP JFET 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL062ACPSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 200µA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 15,93700 Kč | 159,37 Kč |
| 25 | 14,38800 Kč | 359,70 Kč |
| 100 | 12,69120 Kč | 1 269,12 Kč |
| 250 | 11,87984 Kč | 2 969,96 Kč |
| 500 | 11,39142 Kč | 5 695,71 Kč |
| 1 000 | 10,98909 Kč | 10 989,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,65817 Kč | 21 316,34 Kč |
| 4 000 | 10,38577 Kč | 41 543,08 Kč |
| 6 000 | 10,24937 Kč | 61 496,22 Kč |
| 10 000 | 10,09821 Kč | 100 982,10 Kč |
| 14 000 | 10,00987 Kč | 140 138,18 Kč |
| 20 000 | 9,92494 Kč | 198 498,80 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

