J-FET Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL052AIP

DigiKey Part Number
296-34253-5-ND
Manufacturer
Manufacturer Product Number
TL052AIP
Description
IC OPAMP JFET 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TL052AIP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
650 µV
Mfr
Current - Supply
4.8mA (x2 Channels)
Series
Current - Output / Channel
80 mA
Packaging
Tube
Voltage - Supply Span (Min)
10 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Through Hole
Slew Rate
20.7V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
3 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
30 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 750
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
164,25000 Kč64,25 Kč
1048,19000 Kč481,90 Kč
5041,71880 Kč2 085,94 Kč
10039,71350 Kč3 971,35 Kč
25038,35160 Kč9 587,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:64,25000 Kč
Unit Price with VAT:77,74250 Kč

Other Suppliers on DigiKey

8 180In Stock
Ships from Rochester Electronics, LLC