
TL052AIDR | |
|---|---|
DigiKey Part Number | 296-37434-2-ND - Tape & Reel (TR) 296-37434-1-ND - Cut Tape (CT) 296-37434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL052AIDR |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL052AIDR Models |
Category | Voltage - Input Offset 650 µV |
Mfr | Current - Supply 4.8mA (x2 Channels) |
Series | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 20.7V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 30 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 35,10900 Kč | 351,09 Kč |
| 25 | 32,01760 Kč | 800,44 Kč |
| 100 | 28,62870 Kč | 2 862,87 Kč |
| 250 | 27,01100 Kč | 6 752,75 Kč |
| 500 | 26,18366 Kč | 13 091,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,77967 Kč | 66 949,18 Kč |
| 5 000 | 26,22860 Kč | 131 143,00 Kč |
| 7 500 | 25,95266 Kč | 194 644,95 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |

