TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL051CDR

DigiKey Part Number
296-24364-2-ND - Tape & Reel (TR)
296-24364-1-ND - Cut Tape (CT)
296-24364-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL051CDR
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL051CDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
20V/µs
Gain Bandwidth Product
3.1 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
590 µV
Current - Supply
2.7mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 297
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,71000 Kč12,71 Kč
108,95700 Kč89,57 Kč
258,03200 Kč200,80 Kč
1007,00930 Kč700,93 Kč
2506,51980 Kč1 629,95 Kč
5006,22442 Kč3 112,21 Kč
1 0005,98196 Kč5 981,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,72575 Kč14 314,38 Kč
5 0005,57136 Kč27 856,80 Kč
7 5005,49404 Kč41 205,30 Kč
12 5005,40837 Kč67 604,62 Kč
17 5005,35829 Kč93 770,07 Kč
25 0005,31014 Kč132 753,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,71000 Kč
Unit Price with VAT:15,37910 Kč

Other Suppliers on DigiKey

5 801In Stock
Ships from Rochester Electronics, LLC