
TL032CP | |
|---|---|
DigiKey Part Number | 296-7149-5-ND |
Manufacturer | |
Manufacturer Product Number | TL032CP |
Description | IC OPAMP JFET 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL032CP Models |
Category | Current - Supply 422µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 5.1V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1.1 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 2 pA | Base Product Number |
Voltage - Input Offset 570 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,06000 Kč | 21,06 Kč |
| 10 | 15,20400 Kč | 152,04 Kč |
| 50 | 12,82620 Kč | 641,31 Kč |
| 100 | 12,08580 Kč | 1 208,58 Kč |
| 250 | 11,30620 Kč | 2 826,55 Kč |
| 500 | 10,83568 Kč | 5 417,84 Kč |
| 1 000 | 10,44840 Kč | 10 448,40 Kč |
| 2 500 | 10,03959 Kč | 25 098,98 Kč |
| 5 000 | 9,79320 Kč | 48 966,00 Kč |
| Unit Price without VAT: | 21,06000 Kč |
|---|---|
| Unit Price with VAT: | 25,48260 Kč |

