
TL032AIDR | |
|---|---|
DigiKey Part Number | 296-31938-2-ND - Tape & Reel (TR) 296-31938-1-ND - Cut Tape (CT) 296-31938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL032AIDR |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL032AIDR Models |
Category | Current - Supply 434µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 5.1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 pA | Base Product Number |
Voltage - Input Offset 570 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 10 | 45,39800 Kč | 453,98 Kč |
| 25 | 41,55080 Kč | 1 038,77 Kč |
| 100 | 37,31760 Kč | 3 731,76 Kč |
| 250 | 35,29596 Kč | 8 823,99 Kč |
| 500 | 34,60050 Kč | 17 300,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,01809 Kč | 80 045,23 Kč |
| 5 000 | 31,38038 Kč | 156 901,90 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |

