
TIOS101DMWR | |
|---|---|
DigiKey Part Number | 296-47087-2-ND - Tape & Reel (TR) 296-47087-1-ND - Cut Tape (CT) 296-47087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TIOS101DMWR |
Description | IC TRANSCEIVER 1/0 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver 10-VSON (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | TIOS101DMWR Models |
Category | Data Rate 250kbps |
Manufacturer Texas Instruments | Voltage - Supply 7V ~ 36V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Driver | Package / Case 10-VFDFN Exposed Pad |
Number of Drivers/Receivers 1/0 | Supplier Device Package 10-VSON (2.5x3) |
Receiver Hysteresis 100 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,07000 Kč | 70,07 Kč |
| 10 | 52,63900 Kč | 526,39 Kč |
| 25 | 48,26800 Kč | 1 206,70 Kč |
| 100 | 43,46290 Kč | 4 346,29 Kč |
| 250 | 41,16876 Kč | 10 292,19 Kč |
| 500 | 40,61984 Kč | 20 309,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 38,07909 Kč | 57 118,64 Kč |
| 3 000 | 37,24354 Kč | 111 730,62 Kč |
| 4 500 | 36,82511 Kč | 165 713,00 Kč |
| Unit Price without VAT: | 70,07000 Kč |
|---|---|
| Unit Price with VAT: | 84,78470 Kč |


