1/1 Transceiver Half I/O-Link 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIOL1123DRCR

DigiKey Part Number
296-TIOL1123DRCRTR-ND - Tape & Reel (TR)
296-TIOL1123DRCRCT-ND - Cut Tape (CT)
296-TIOL1123DRCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TIOL1123DRCR
Description
IC TRANSCEIVER HALF 1/1 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half I/O-Link 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TIOL1123DRCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
I/O-Link
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
750 mV
Data Rate
250kbps
Voltage - Supply
7V ~ 36V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,26000 Kč81,26 Kč
1061,35600 Kč613,56 Kč
2556,38400 Kč1 409,60 Kč
10050,91390 Kč5 091,39 Kč
25048,30548 Kč12 076,37 Kč
50046,73314 Kč23 366,57 Kč
1 00045,43883 Kč45 438,83 Kč
2 50044,07279 Kč110 181,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00043,24971 Kč216 248,55 Kč
Manufacturers Standard Package
Unit Price without VAT:81,26000 Kč
Unit Price with VAT:98,32460 Kč