
TIOL1123DRCR | |
|---|---|
DigiKey Part Number | 296-TIOL1123DRCRTR-ND - Tape & Reel (TR) 296-TIOL1123DRCRCT-ND - Cut Tape (CT) 296-TIOL1123DRCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TIOL1123DRCR |
Description | IC TRANSCEIVER HALF 1/1 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half I/O-Link 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TIOL1123DRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | I/O-Link | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 750 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 7V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,46000 Kč | 81,46 Kč |
| 10 | 61,50800 Kč | 615,08 Kč |
| 25 | 56,52360 Kč | 1 413,09 Kč |
| 100 | 51,03990 Kč | 5 103,99 Kč |
| 250 | 48,42512 Kč | 12 106,28 Kč |
| 500 | 46,84888 Kč | 23 424,44 Kč |
| 1 000 | 45,55136 Kč | 45 551,36 Kč |
| 2 500 | 44,18193 Kč | 110 454,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 43,35681 Kč | 216 784,05 Kč |
| Unit Price without VAT: | 81,46000 Kč |
|---|---|
| Unit Price with VAT: | 98,56660 Kč |




