TIOL1113DMWR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIOL111DMWT

DigiKey Part Number
296-47102-2-ND - Tape & Reel (TR)
296-47102-1-ND - Cut Tape (CT)
296-47102-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TIOL111DMWT
Description
IC TRANSCEIVER 1/1 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver I/O-Link 10-VSON (2.5x3)
Datasheet
 Datasheet
EDA/CAD Models
TIOL111DMWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
I/O-Link
Number of Drivers/Receivers
1/1
Duplex
-
Receiver Hysteresis
750 mV
Data Rate
250kbps
Voltage - Supply
7V ~ 36V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (2.5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 864
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1105,90000 Kč105,90 Kč
1080,76900 Kč807,69 Kč
2574,46880 Kč1 861,72 Kč
10067,55290 Kč6 755,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25064,25392 Kč16 063,48 Kč
50062,26612 Kč31 133,06 Kč
75061,27035 Kč45 952,76 Kč
1 25060,16729 Kč75 209,11 Kč
1 75059,52228 Kč104 163,99 Kč
2 50058,90245 Kč147 256,12 Kč
Manufacturers Standard Package
Unit Price without VAT:105,90000 Kč
Unit Price with VAT:128,13900 Kč