
TIOL111DMWR | |
|---|---|
DigiKey Part Number | 296-49943-2-ND - Tape & Reel (TR) 296-49943-1-ND - Cut Tape (CT) 296-49943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TIOL111DMWR |
Description | IC TRANSCEIVER 1/1 10VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver I/O-Link 10-VSON (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | TIOL111DMWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | I/O-Link | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 750 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 7V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,44000 Kč | 93,44 Kč |
| 10 | 70,86800 Kč | 708,68 Kč |
| 25 | 65,21120 Kč | 1 630,28 Kč |
| 100 | 58,99390 Kč | 5 899,39 Kč |
| 250 | 56,03024 Kč | 14 007,56 Kč |
| 500 | 55,93280 Kč | 27 966,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 52,03641 Kč | 78 054,61 Kč |
| 3 000 | 50,95606 Kč | 152 868,18 Kč |
| Unit Price without VAT: | 93,44000 Kč |
|---|---|
| Unit Price with VAT: | 113,06240 Kč |

