1/1 Transceiver I/O-Link 10-VSON (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIOL111DMWR

DigiKey Part Number
296-49943-2-ND - Tape & Reel (TR)
296-49943-1-ND - Cut Tape (CT)
296-49943-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TIOL111DMWR
Description
IC TRANSCEIVER 1/1 10VSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1/1 Transceiver I/O-Link 10-VSON (2.5x3)
Datasheet
 Datasheet
EDA/CAD Models
TIOL111DMWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
I/O-Link
Number of Drivers/Receivers
1/1
Duplex
-
Receiver Hysteresis
750 mV
Data Rate
250kbps
Voltage - Supply
7V ~ 36V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (2.5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 290
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
193,44000 Kč93,44 Kč
1070,86800 Kč708,68 Kč
2565,21120 Kč1 630,28 Kč
10058,99390 Kč5 899,39 Kč
25056,03024 Kč14 007,56 Kč
50055,93280 Kč27 966,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50052,03641 Kč78 054,61 Kč
3 00050,95606 Kč152 868,18 Kč
Manufacturers Standard Package
Unit Price without VAT:93,44000 Kč
Unit Price with VAT:113,06240 Kč