
TIOL1115DMWT | |
|---|---|
DigiKey Part Number | 296-47101-2-ND - Tape & Reel (TR) 296-47101-1-ND - Cut Tape (CT) 296-47101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TIOL1115DMWT |
Description | IC TRANSCEIVER 1/1 10VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver I/O-Link 10-VSON (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | TIOL1115DMWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | I/O-Link | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 750 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 7V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,86000 Kč | 114,86 Kč |
| 10 | 87,81400 Kč | 878,14 Kč |
| 25 | 81,04400 Kč | 2 026,10 Kč |
| 100 | 73,60010 Kč | 7 360,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 70,05184 Kč | 17 512,96 Kč |
| 500 | 67,91300 Kč | 33 956,50 Kč |
| 750 | 66,84196 Kč | 50 131,47 Kč |
| 1 250 | 65,65537 Kč | 82 069,21 Kč |
| 1 750 | 64,96157 Kč | 113 682,75 Kč |
| 2 500 | 64,29436 Kč | 160 735,90 Kč |
| Unit Price without VAT: | 114,86000 Kč |
|---|---|
| Unit Price with VAT: | 138,98060 Kč |

