1/1 Transceiver I/O-Link 10-VSON (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIOL1113DMWT

DigiKey Part Number
296-47084-2-ND - Tape & Reel (TR)
296-47084-1-ND - Cut Tape (CT)
296-47084-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TIOL1113DMWT
Description
IC TRANSCEIVER 1/1 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver I/O-Link 10-VSON (2.5x3)
Datasheet
 Datasheet
EDA/CAD Models
TIOL1113DMWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
I/O-Link
Number of Drivers/Receivers
1/1
Duplex
-
Receiver Hysteresis
750 mV
Data Rate
250kbps
Voltage - Supply
7V ~ 36V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (2.5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 941
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1114,86000 Kč114,86 Kč
1087,81400 Kč878,14 Kč
2581,04400 Kč2 026,10 Kč
10073,60010 Kč7 360,01 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25070,05184 Kč17 512,96 Kč
50067,91300 Kč33 956,50 Kč
75066,84196 Kč50 131,47 Kč
1 25065,65537 Kč82 069,21 Kč
1 75064,96157 Kč113 682,75 Kč
2 50064,29436 Kč160 735,90 Kč
Manufacturers Standard Package
Unit Price without VAT:114,86000 Kč
Unit Price with VAT:138,98060 Kč