TIOL1113DMWR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIOL1113DMWT

DigiKey Part Number
296-47084-2-ND - Tape & Reel (TR)
296-47084-1-ND - Cut Tape (CT)
296-47084-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TIOL1113DMWT
Description
IC TRANSCEIVER 1/1 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver I/O-Link 10-VSON (2.5x3)
Datasheet
 Datasheet
EDA/CAD Models
TIOL1113DMWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
I/O-Link
Number of Drivers/Receivers
1/1
Duplex
-
Receiver Hysteresis
750 mV
Data Rate
250kbps
Voltage - Supply
7V ~ 36V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (2.5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 946
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25058,99916 Kč14 749,79 Kč
50058,85518 Kč29 427,59 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1115,14000 Kč115,14 Kč
1088,03100 Kč880,31 Kč
2581,24440 Kč2 031,11 Kč
10073,78240 Kč7 378,24 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1113,81000 Kč113,81 Kč
1087,01100 Kč870,11 Kč
2580,30280 Kč2 007,57 Kč
10072,92710 Kč7 292,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:113,81000 Kč
Unit Price with VAT:137,71010 Kč