
THVD4411EVM | |
|---|---|
DigiKey Part Number | 296-THVD4411EVM-ND |
Manufacturer | |
Manufacturer Product Number | THVD4411EVM |
Description | EVAL BOARD FOR THVD4411 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | THVD4411 - Transceiver, RS-232, RS-485 Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part THVD4411 |
Packaging Box | Primary Attributes 1 Driver, 1 Receiver |
Part Status Active | Secondary Attributes On-Board LEDs, Test Points |
Type Interface | Contents Board(s) |
Function Transceiver, RS-232, RS-485 |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 598,50000 Kč | 2 598,50 Kč |
| Unit Price without VAT: | 2 598,50000 Kč |
|---|---|
| Unit Price with VAT: | 3 144,18500 Kč |


