
THVD1551DGK | |
|---|---|
DigiKey Part Number | 296-47937-ND |
Manufacturer | |
Manufacturer Product Number | THVD1551DGK |
Description | IC TRANSCEIVER FULL 1/1 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS485 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THVD1551DGK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 50Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,20000 Kč | 63,20 Kč |
| 10 | 47,37100 Kč | 473,71 Kč |
| 80 | 39,60488 Kč | 3 168,39 Kč |
| 160 | 37,87381 Kč | 6 059,81 Kč |
| 320 | 36,44794 Kč | 11 663,34 Kč |
| 560 | 35,48288 Kč | 19 870,41 Kč |
| 1 040 | 34,57805 Kč | 35 961,17 Kč |
| 2 560 | 33,51322 Kč | 85 793,84 Kč |
| 5 040 | 32,87233 Kč | 165 676,54 Kč |
| Unit Price without VAT: | 63,20000 Kč |
|---|---|
| Unit Price with VAT: | 76,47200 Kč |



