
THVD1550DGKR | |
|---|---|
DigiKey Part Number | 296-50488-2-ND - Tape & Reel (TR) 296-50488-1-ND - Cut Tape (CT) 296-50488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD1550DGKR |
Description | IC TRANSCEIVER HALF 1/1 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THVD1550DGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 50Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 36,32700 Kč | 363,27 Kč |
| 25 | 33,16840 Kč | 829,21 Kč |
| 100 | 29,69120 Kč | 2 969,12 Kč |
| 250 | 28,03064 Kč | 7 007,66 Kč |
| 500 | 27,03030 Kč | 13 515,15 Kč |
| 1 000 | 26,20697 Kč | 26 206,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,22941 Kč | 55 573,53 Kč |
| 5 000 | 21,75872 Kč | 108 793,60 Kč |
| 7 500 | 21,52306 Kč | 161 422,95 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |



