
THVD1550DGK | |
|---|---|
DigiKey Part Number | 296-47525-ND |
Manufacturer | |
Manufacturer Product Number | THVD1550DGK |
Description | IC TRANSCEIVER HALF 1/1 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THVD1550DGK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 50Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 44,30600 Kč | 443,06 Kč |
| 80 | 36,98275 Kč | 2 958,62 Kč |
| 160 | 35,34750 Kč | 5 655,60 Kč |
| 320 | 34,00231 Kč | 10 880,74 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |

