


THVD1454EVM | |
|---|---|
DigiKey Part Number | 296-THVD1454EVM-ND |
Manufacturer | |
Manufacturer Product Number | THVD1454EVM |
Description | EVAL BOARD FOR THVD1454 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | THVD1454 - Transceiver, RS-485 Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part THVD1454 |
Packaging Box | Primary Attributes 3.3V ~ 5V Input Voltage |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Interface | Contents Board(s) |
Function Transceiver, RS-485 | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 858,25000 Kč | 2 858,25 Kč |
| Unit Price without VAT: | 2 858,25000 Kč |
|---|---|
| Unit Price with VAT: | 3 458,48250 Kč |


