
THVD1439DR | |
|---|---|
DigiKey Part Number | 296-THVD1439DRTR-ND - Tape & Reel (TR) 296-THVD1439DRCT-ND - Cut Tape (CT) 296-THVD1439DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD1439DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THVD1439DR Models |
Category | Receiver Hysteresis 250 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| 10 | 67,23600 Kč | 672,36 Kč |
| 25 | 61,82640 Kč | 1 545,66 Kč |
| 100 | 55,88410 Kč | 5 588,41 Kč |
| 250 | 53,05020 Kč | 13 262,55 Kč |
| 500 | 52,84860 Kč | 26 424,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 48,45339 Kč | 121 133,47 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |



