Parametric Equivalent
Parametric Equivalent

THVD1429DR | |
|---|---|
DigiKey Part Number | 296-THVD1429DRTR-ND - Tape & Reel (TR) 296-THVD1429DRCT-ND - Cut Tape (CT) 296-THVD1429DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD1429DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THVD1429DR Models |
Category | Receiver Hysteresis 30 mV |
Manufacturer Texas Instruments | Data Rate 20Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THVD1428DR | Texas Instruments | 808 | 296-THVD1428DRCT-ND | 73,28000 Kč | Parametric Equivalent |
| THVD1429DT | Texas Instruments | 2 534 | 296-53046-1-ND | 97,43000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,73000 Kč | 82,73 Kč |
| 10 | 62,42700 Kč | 624,27 Kč |
| 25 | 57,36640 Kč | 1 434,16 Kč |
| 100 | 51,78950 Kč | 5 178,95 Kč |
| 250 | 49,13196 Kč | 12 282,99 Kč |
| 500 | 48,80104 Kč | 24 400,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 44,81763 Kč | 112 044,07 Kč |
| Unit Price without VAT: | 82,73000 Kč |
|---|---|
| Unit Price with VAT: | 100,10330 Kč |




