1/1 Transceiver Half RS422, RS485 SOT-583
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THVD1420DRLR

DigiKey Part Number
296-THVD1420DRLRTR-ND - Tape & Reel (TR)
296-THVD1420DRLRCT-ND - Cut Tape (CT)
296-THVD1420DRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THVD1420DRLR
Description
IC TRANSCEIVER HALF 1/1 SOT583
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 SOT-583
Datasheet
 Datasheet
EDA/CAD Models
THVD1420DRLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
50 mV
Manufacturer
Texas Instruments
Data Rate
12Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
SOT-583
Number of Drivers/Receivers
1/1
Supplier Device Package
SOT-583
Duplex
Half
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 496
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1016,75600 Kč167,56 Kč
2515,12680 Kč378,17 Kč
10013,34840 Kč1 334,84 Kč
25012,49800 Kč3 124,50 Kč
50011,98608 Kč5 993,04 Kč
1 00011,69421 Kč11 694,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00010,93177 Kč43 727,08 Kč
8 00010,69667 Kč85 573,36 Kč
12 00010,57899 Kč126 947,88 Kč
20 00010,44858 Kč208 971,60 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč